Inductor Surface Mount
IMC1210ER2R2K
Inductor RF Chip Molded Wirewound 2.2uH 10% 7.96MHz 30Q-Factor Powdered Iron 0.32A 1Ohm DCR 1210 T/R
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
RF Chip
Technology
Wirewound
Protection Style
Molded
Core Material
Powdered Iron
Inductance (H)
2.2u
Tolerance
10%
Inductance Test Frequency (Hz)
7.96M
Maximum DC Current (A)
0.32
Maximum DC Resistance (Ohm)
1
Minimum Quality Factor
30
Quality Test Frequency (Hz)
7.96M
Minimum Self Resonant Frequency (Hz)
75M
Number of Terminals
2
Case Size
1210
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
3.4
Mounting
Surface Mount
Maximum Product Depth (mm)
2.69
Maximum Product Height (mm)
2.41

