Motor Controller and Driver ICs
IMC101TQ048XUMA1
Motor Controller 3.3V 48-Pin VQFN EP T/R
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.31.00.01
Automotive
No
PPAP
No
Type
Motor Controller
Interface Type
PWM
Minimum Operating Supply Voltage (V)
3
Operating Supply Voltage Range (V)
3 to 5.5
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (mA)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.85(Max)
Package Width
7
Package Length
7
PCB changed
48
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
48

