Arrow Electronic Components Online
IMBF170R1K0M1XTMA1|INFINEON|simage
IMBF170R1K0M1XTMA1|INFINEON|limage
MOSFETs

IMBF170R1K0M1XTMA1

CoolSiC™ 1700 V SiC Trench MOSFET in TO-263-7 package | The 650V CoolMOS™ CFD7 superjunction MOSFET with integrated fast body diode in TO-247 package is the perfect choice for resonant high power topologies.

Infineon Technologies AG
Datasheets 

Infineon’s CoolSiC™ 1700 V, 1000 mΩ SiC MOSFET in a TO-263-7 high creepage package is optimized for fly-back topologies to be used in auxiliary power supplies connected to DC-link voltages 600 V up to 1000 V in numerous power applications.

Summary of Features

  • • Optimized for fly-back topologies
  • • Extremely low switching loss
  • • 12 V / 0 V gate-source voltage compatible with fly-back controllers
  • • Fully controllable dV/dt for EMI optimization
  • • SMD package with enhanced creepage and clearance distances, > 7 mm

Benefits

  • • 1700 V SiC MOSFET enables simple single-ended fly-back topology at high efficiency level for use in auxiliary power supplies
  • • SMD package enables direct integration into PCB, with natural convection cooling without extra heatsink
  • • Reduced isolation effort due to extended creepage and clearance distances of package
  • • Reduced system complexity
  • • High power density

Potential Applications

  • • Energy Storage Systems
  • • Fast EV charging
  • • Industrial drives
  • • Power Management (SMPS) - Reference Design
  • • Solutions for solar energy systems

Related Products

Reference Board: REF_62W_FLY_1700V_SIC
See More New Products From Infineon
Discover More Solutions From Infineon

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Power MOSFET
  • Material
    SiC
  • Configuration
    Single Hex Source
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    1700
  • Maximum Gate-Source Voltage (V)
    20
  • Maximum Continuous Drain Current (A)
    5.2
  • Maximum Drain-Source Resistance (mOhm)
    880@15V
  • Typical Gate Charge @ Vgs (nC)
    5@12V
  • Typical Input Capacitance @ Vds (pF)
    275@1000V
  • Maximum Power Dissipation (mW)
    68000
  • Typical Fall Time (ns)
    22
  • Typical Rise Time (ns)
    14
  • Typical Turn-Off Delay Time (ns)
    20
  • Typical Turn-On Delay Time (ns)
    19
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    4.4
  • Package Width
    9.25
  • Package Length
    10
  • PCB changed
    7
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-263
  • Pin Count
    8
Order Quantity

Documentation and Resources

Datasheets
Design resources