Reduced Price
Intelligent Power Modules - IPMs
IM818SCCXKMA1
IPM IGBT 1200V 8A 24-Pin DIP Tube
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
IGBT
Configuration
Hex
Number of Phases
Three
Protection Type
Over Current/Under Voltage
Maximum Collector-Emitter Voltage (V)
1200
Typical Collector-Emitter Saturation Voltage (V)
2
Maximum Continuous DC Collector Current (A)
8
Maximum Isolation Voltage (Vrms)
2500
Maximum Power Dissipation (W)
49.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Through Hole
Package Height
3.1
Package Width
22.6
Package Length
36
PCB changed
24
Standard Package Name
DIP
Supplier Package
DIP
Pin Count
24
Order Quantity

