Arrow Electronic Components Online
IM69D130V01XTSA1|INFINEON|simage
IM69D130V01XTSA1|INFINEON|limage
Microphones

IM69D130V01XTSA1

Mic Omni-Directional -36dB Square Solder Pad

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8518.10.80.30
  • Automotive
    Yes
  • PPAP
    Unknown
  • Technology
    MEMS
  • Sensitivity (dB)
    -36
  • Minimum Signal to Noise Ratio (dB)
    64
  • Minimum Operating Supply Voltage
    1.62V
  • Maximum Operating Supply Voltage
    3.6V
  • Directivity
    Omni-Directional
  • Shape
    Square
  • Termination Method
    Solder Pad
  • Product Length (mm)
    4
  • Product Depth (mm)
    3
  • Product Height (mm)
    1.2
Order Quantity

Documentation and Resources

Datasheets
Design resources