Microphones
IM69D129FV01XTMA1
Mic Omni-Directional -36dB 1.8V Rectangle Solder Pad
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.70
Automotive
No
PPAP
No
Technology
MEMS
Frequency Range (Hz)
11 to 33000
Sensitivity (dB)
-36
Minimum S/N Ratio (dB)
69(Typ)
Maximum Current Consumption (mA)
0.55
Minimum Operating Supply Voltage
1.62V
Typical Operating Supply Voltage
1.8V
Maximum Operating Supply Voltage
3.6V
Directivity
Omni-Directional
Shape
Rectangle
Termination Method
Solder Pad
Product Length (mm)
3.5
Product Depth (mm)
2.65
Product Height (mm)
1.08(Max)

