Microphones
IM69D128SV01XTMA1
Mic Omni-Directional -37dB 1.8V Rectangle Solder Pad
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8518.10.80.30
Automotive
Yes
PPAP
Unknown
Technology
MEMS
Frequency Range (Hz)
30 to 30000
Sensitivity (dB)
-37
Minimum S/N Ratio (dB)
66(Typ)
Maximum Current Consumption (mA)
0.005
Minimum Operating Supply Voltage
1.62V
Typical Operating Supply Voltage
1.8V
Maximum Operating Supply Voltage
3.6V
Directivity
Omni-Directional
Shape
Rectangle
Termination Method
Solder Pad
Product Length (mm)
3.5
Product Depth (mm)
2.65
Product Height (mm)
0.98

