Arrow Electronic Components Online
IM68A130AXTMA1|INFINEON|simage
IM68A130AXTMA1|INFINEON|limage
Microphones

IM68A130AXTMA1

Mic Omni-Directional 400Ohm -38dB Rectangle Solder Pad Automotive

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Technology
    MEMS
  • Frequency Range (Hz)
    10 to 10000
  • Sensitivity (dB)
    -38
  • Minimum Signal to Noise Ratio (dB)
    68(Typ)
  • Maximum Impedance (Ohm)
    400
  • Maximum Current Consumption (mA)
    0.135
  • Maximum Operating Supply Voltage
    4V
  • Directivity
    Omni-Directional
  • Shape
    Rectangle
  • Termination Method
    Solder Pad
  • Product Length (mm)
    3.35
  • Product Depth (mm)
    2.5
  • Product Height (mm)
    0.98
Order Quantity

Documentation and Resources

Datasheets
Design resources