Microphones
IM66D120AXTMA1
Mic Omni-Directional -26dB 1.8V Rectangle Solder Pad Automotive AEC-Q103
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Yes
PPAP
Unknown
Technology
MEMS
Frequency Range (Hz)
10 to 10000
Sensitivity (dB)
-26
Minimum S/N Ratio (dB)
66(Typ)
Maximum Current Consumption (mA)
1.4
Minimum Operating Supply Voltage
1.62V
Typical Operating Supply Voltage
1.8V
Maximum Operating Supply Voltage
3.6V
Directivity
Omni-Directional
Shape
Rectangle
Termination Method
Solder Pad
Product Length (mm)
3.5
Product Depth (mm)
2.65
Product Height (mm)
0.98

