Intelligent Power Modules - IPMs
IM393S6EXKLA1
IPM IGBT 600V 6A 30-Pin DIP Tube
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.01
Automotive
No
PPAP
No
Type
IGBT
Configuration
Hex
Number of Phases
Three
Protection Type
Over Current/Short Circuit/Under Voltage
Maximum Collector-Emitter Voltage (V)
600
Typical Collector-Emitter Saturation Voltage (V)
1.5
Maximum Continuous DC Collector Current (A)
6
Maximum Isolation Voltage (Vrms)
2000
Maximum Collector-Emitter Cut-Off Current (mA)
0.08
Maximum Power Dissipation (W)
18
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Through Hole
Package Height
4.45
Package Width
15
Package Length
34
PCB changed
30
Standard Package Name
DIP
Supplier Package
DIP
Pin Count
30

