Arrow Electronic Components Online
IM393M6EXKLA1|INFINEON|limage
IM393M6EXKLA1|INFINEON|originalImage
Intelligent Power Modules - IPMs

IM393M6EXKLA1

IPM IGBT 600V 10A 30-Pin DIP Tube

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    IGBT
  • Configuration
    Hex
  • Number of Phases
    Three
  • Protection Type
    Over Current/Short Circuit/Under Voltage
  • Maximum Collector-Emitter Voltage (V)
    600
  • Typical Collector-Emitter Saturation Voltage (V)
    1.5
  • Maximum Continuous DC Collector Current (A)
    10
  • Maximum Isolation Voltage (Vrms)
    2000
  • Maximum Collector-Emitter Cut-Off Current (mA)
    0.08
  • Maximum Power Dissipation (W)
    20
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    4.45
  • Package Width
    15
  • Package Length
    34
  • PCB changed
    30
  • Standard Package Name
    DIP
  • Supplier Package
    DIP
  • Pin Count
    30

Documentation and Resources

Datasheets
Design resources