Arrow Electronic Components Online
IM2P33F8512GD|ADATA|simage
IM2P33F8512GD|ADATA|limage
솔리드 스테이트 드라이브 - SSD

IM2P33F8-512GD

Solid State Drive M.2 2280 PCIe Gen3 x 4 512Gbyte 16400Mbps Read 12800Mbps Write 3.3V

ADATA Technology Co., Ltd
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 친환경 무연
    Obsolete
  • 미국 세관 상품 코드
    EA
  • SVHC
    Yes
  • SVHC 기준 초과
    Yes
  • Automotive
    No
  • PPAP
    No
  • Capacity (byte)
    512G
  • Maximum Read Speed (Mbps)
    16400
  • Maximum Write Speed (Mbps)
    12800
  • Form Factor
    M.2 2280
  • Style
    Solid State Drive
  • Interface Type
    PCIe Gen3 x 4
  • Typical Operating Supply Voltage (V)
    3.3
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Product Length (mm)
    80
  • Product Depth (mm)
    22
  • Product Height (mm)
    2.25

Documentation and Resources

Datasheets
Design resources