Arrow Electronic Components Online
IM26GR|TE|limage
IM26GR|TE|simage

IM26GR

Signal Relay 12VDC 2A DPDT( (10mm 7.48mm 5.65mm)) SMD

TE Connectivity
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    DPDT
  • Contact Form
    2 Form C
  • DC Coil Voltage (V)
    12
  • Coil Current (mA)
    4.17
  • Coil Resistance (Ohm)
    2.88K
  • Maximum Contact Resistance (mOhm)
    <50
  • Insulation Resistance (MOhm)
    >1000
  • Maximum Pick-Up Voltage
    10.2VDC
  • Minimum Dropout Voltage
    1.2VDC
  • Maximum AC Switching Voltage (V)
    250
  • Maximum DC Switching Voltage (V)
    220
  • Maximum Switching Current (A)
    2
  • Operate Time (ms)
    3
  • Release Time (ms)
    3
  • Electrical Life (Operations)
    2500000
  • Mechanical Life (Operations)
    100000000
  • Relay Construction
    Non-Latching
  • Contact Material
    Palladium Ruthenium/Gold
  • Maximum Switching Power
    60W, 62.5VA
  • Mounting
    Surface Mount
  • Termination Style
    Gull Wing
  • Number of Terminals
    8
  • Seal Type
    Hermetic Seal
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Package Type
    DIP
  • Product Weight (g)
    0.75
  • Product Length (mm)
    10
  • Product Depth (mm)
    7.48
  • Product Height (mm)
    5.65
Order Quantity

Documentation and Resources

Datasheets
Design resources