Arrow Electronic Components Online
IM231L6S1BALMA1|INFINEON|simage
IM231L6S1BALMA1|INFINEON|limage
Intelligent Power Modules - IPMs

IM231L6S1BALMA1

600V/6A 3-phase Intelligent Power Modules

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    3.15
  • Package Width
    12
  • Package Length
    29
  • PCB changed
    23
  • Standard Package Name
    SO
  • Supplier Package
    SOP
  • Pin Count
    23
Order Quantity

Documentation and Resources

Datasheets
Design resources