Top Searched
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.49.00.50
SVHC
Yes
Automotive
No
PPAP
No
Contact Arrangement
DPDT
Contact Form
2 Form C
DC Coil Voltage (V)
5
Coil Current (mA)
28.1
Coil Resistance (Ohm)
178
Maximum Contact Resistance (mOhm)
<50
Insulation Resistance (MOhm)
>1000
Maximum Pick-Up Voltage
3.75VDC
Minimum Dropout Voltage
0.5VDC
Maximum AC Switching Voltage (V)
250
Maximum DC Switching Voltage (V)
220
Maximum Switching Current (A)
5
Operate Time (ms)
3
Release Time (ms)
3
Electrical Life (Operations)
2500000
Mechanical Life (Operations)
100000000
Relay Construction
Non-Latching
Contact Material
Silver Nickel/Gold
Maximum Switching Power
60W|62.5VA
Mounting
Surface Mount
Termination Style
Gull Wing
Number of Terminals
8
Seal
Hermetic Seal
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Package Type
SMD
Product Weight (g)
0.75
Product Length (mm)
10
Product Depth (mm)
7.5
Product Height (mm)
5.65
Bounce Time (ms)
5

