Arrow Electronic Components Online
IM02CGR|TE|simage
IM02CGR|TE|limage
Signal Relays

IM02CGR

Signal Relay 4.5VDC 2A DPDT( (10mm 7.48mm 5.65mm)) SMD Medical

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.41.00.50
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    DPDT
  • Contact Form
    2 Form C
  • DC Coil Voltage (V)
    4.5
  • Coil Current (mA)
    31.03
  • Coil Resistance (Ohm)
    145
  • Maximum Contact Resistance (mOhm)
    <50
  • Insulation Resistance (MOhm)
    >1000
  • Maximum Pick-Up Voltage
    3.38VDC
  • Minimum Dropout Voltage
    0.45VDC
  • Maximum AC Switching Voltage (V)
    250
  • Maximum DC Switching Voltage (V)
    220
  • Maximum Switching Current (A)
    2
  • Operate Time (ms)
    3
  • Release Time (ms)
    3
  • Electrical Life (Operations)
    2500000
  • Mechanical Life (Operations)
    100000000
  • Relay Construction
    Non-Latching
  • Contact Material
    Palladium Ruthenium/Gold
  • Maximum Switching Power
    60W, 62.5VA
  • Mounting
    Surface Mount
  • Termination Style
    Gull Wing
  • Number of Terminals
    8
  • Seal Type
    Hermetic Seal
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Package Type
    DIP
  • Product Weight (g)
    0.75
  • Product Length (mm)
    10
  • Product Depth (mm)
    7.48
  • Product Height (mm)
    5.65
Order Quantity

Documentation and Resources

Datasheets
Design resources