Arrow Electronic Components Online
IM100MHF|SILEX|limage
IM100MHF|SILEX|simage
Combo Wireless Modules

IM-100-MHF

WLAN+BT Module 2400MHz/5000MHz

Silex Technology America
Datasheets 

Product Technical Specifications
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Construction
    WLAN+BT
  • Style
    Module
  • WLAN Frequency Range (MHz)
    5000(Typ)|2400(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • BT Protocol Supported
    Bluetooth v5.4(LE)
  • WLAN Technology
    IEEE 802.11a/b/g/n/ac/ax
  • Mounting
    Surface Mount
  • Package Height
    2.65
  • Package Width
    17
  • Package Length
    18

Documentation and Resources

Datasheets
Design resources