Arrow Electronic Components Online
ILSB1206ER1R2K|VISHAY|simage
ILSB1206ER1R2K|VISHAY|limage
Inductor Surface Mount

ILSB1206ER1R2K

Inductor RF Chip Shielded Multi-Layer 1.2uH 10% 10MHz 45Q-Factor Ferrite 0.1A 0.5Ohm DCR 1206 T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    RF Chip
  • Technology
    Multi-Layer
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    1.2u
  • Tolerance
    10%
  • Inductance Test Frequency (Hz)
    10M
  • Maximum DC Current (A)
    0.1
  • Maximum DC Resistance (Ohm)
    0.5
  • Minimum Quality Factor
    45
  • Quality Test Frequency (Hz)
    10M
  • Minimum Self Resonant Frequency (Hz)
    75M
  • Number of Terminals
    2
  • Case Size
    1206
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    3.4
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    1.8
  • Maximum Product Height (mm)
    1.4

Documentation and Resources

Datasheets
Design resources