Arrow Electronic Components Online
ILD74|VISHAY|simage
ILD74|VISHAY|limage
Transistor and Photovoltaic Output Photocouplers

ILD74

Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.49.80.00
  • Automotive
    No
  • PPAP
    No
  • Output Type
    DC
  • Input Type
    DC
  • Output Device
    Transistor
  • Number of Channels per Chip
    2
  • Minimum Isolation Voltage (Vrms)
    5300
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    100
  • Maximum Forward Voltage (V)
    1.5
  • Maximum Collector-Emitter Voltage (V)
    20
  • Maximum Current Transfer Ratio (%)
    35(Typ)
  • Standard
    CQC|CSA|cUL|FIMKO|IEC|UL
  • Maximum Collector-Emitter Saturation Voltage (mV)
    500
  • Maximum Power Dissipation (mW)
    400
  • Typical Forward Voltage (V)
    1.3
  • Maximum Forward Current (mA)
    60
  • Minimum Current Transfer Ratio (%)
    12.5
  • Current Transfer Ratio Test Current (mA)
    16
  • Mounting
    Through Hole
  • Package Height
    3.81(Max) mm
  • Package Width
    6.81(Max) mm
  • Package Length
    9.91(Max) mm
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    8
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources