Transistor and Photovoltaic Output Photocouplers
ILD615-2
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin DIP Tube
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Output Type
DC
Input Type
DC
Output Device
Transistor
Number of Channels per Chip
2
Minimum Isolation Voltage (Vrms)
5300
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
100
Maximum Forward Voltage (V)
1.3
Maximum Collector-Emitter Voltage (V)
70
Maximum Current Transfer Ratio (%)
125
Standard
BSI|CSA|IEC|UL
Maximum Collector Current (mA)
50
Maximum Power Dissipation (mW)
500
Minimum Forward Voltage (V)
1
Maximum Reverse Voltage (V)
6
Typical Forward Voltage (V)
1.15
Maximum Forward Current (mA)
60
Packaging
Tube
Minimum Current Transfer Ratio (%)
63
Current Transfer Ratio Test Current (mA)
10
Typical Rise Time (us)
2.8
Typical Fall Time (us)
2
Mounting
Through Hole
Package Height
3.81(Max) mm
Package Width
6.81(Max) mm
Package Length
9.91(Max) mm
PCB changed
8
Standard Package Name
DIP
Supplier Package
DIP
Pin Count
8
Lead Shape
Through Hole

