Transistor and Photovoltaic Output Photocouplers
ILD206T
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOIC T/R
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Output Type
DC
Input Type
DC
Output Device
Transistor
Number of Channels per Chip
2
Minimum Isolation Voltage (Vrms)
4000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
100
Maximum Forward Voltage (V)
1.55
Maximum Collector-Emitter Voltage (V)
70
Maximum Current Transfer Ratio (%)
125
Standard
CQC|cUL|DIN|EN|IEC|UL|VDE
Maximum Collector-Emitter Saturation Voltage (mV)
400
Maximum Power Dissipation (mW)
300
Maximum Reverse Voltage (V)
6
Typical Forward Voltage (V)
1.2
Maximum Forward Current (mA)
30
Packaging
Tape and Reel
Minimum Current Transfer Ratio (%)
63
Current Transfer Ratio Test Current (mA)
10
Typical Rise Time (us)
3
Typical Fall Time (us)
4.7
Mounting
Surface Mount
Package Height
3.17
Package Width
3.91
Package Length
6.27(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

