Arrow Electronic Components Online
ILBB1210ER600V|VISHAY|limage
ILBB1210ER600V|VISHAY|simage
Ferrite Beads

ILBB1210ER600V

Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 0.4A 0.3Ohm DCR 1210 T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Multi-Layer
  • Test Frequency (Hz)
    100M
  • Impedance (Ohm)
    60
  • Maximum DC Current (A)
    0.4
  • Tolerance
    25%
  • Maximum DC Resistance (Ohm)
    0.3
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Maximum Product Length (mm)
    3.4
  • Mounting
    Surface Mount
  • Case Size
    1210
  • Packaging
    Tape and Reel
  • Maximum Product Depth (mm)
    2.7
  • Maximum Product Height (mm)
    1.5

Documentation and Resources

Datasheets
Design resources