Ferrite Beads
ILB1206ER260V
Ferrite Beads Multi-Layer 26Ohm 25% 100MHz 0.5A 0.05Ohm DCR 1206 T/R
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Multi-Layer
Test Frequency (Hz)
100M
Impedance (Ohm)
26
Maximum DC Current (A)
0.5
Tolerance
25%
Maximum DC Resistance (Ohm)
0.05
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Maximum Product Length (mm)
3.4
Mounting
Surface Mount
Case Size
1206
Packaging
Tape and Reel
Maximum Product Depth (mm)
1.8
Maximum Product Height (mm)
1.3

