Triac and SCR Output Photocouplers
IL4208-X007
Optocoupler Triac AC-OUT 1-CH 800V 6-Pin PDIP SMD Tube
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Number of Channels per Chip
1
Zero-Crossing Circuit
No
Maximum Turn-On Time (us)
35(Typ)
Standards
CQC, CSA, cUL, FIMKO, UL
Output Device
Triac
Output Type
AC
Maximum Output Voltage (VAC)
800
Minimum Isolation Voltage (Vrms)
4420(Max)
Typical Forward Voltage (V)
1.16
Maximum Forward Voltage (V)
1.35
Repetitive Peak Off-State Voltage (V)
800
Maximum Reverse Voltage (V)
6
Typical Critical Rate of Rise of Off-State Voltage (V/us)
10000(Min)
Maximum Forward Current (mA)
60
Minimum Trigger Current (mA)
1(Typ)
Maximum Continuous Output Current (mA)
300
Repetitive Peak Off-State Current (uA)
100
Maximum Power Dissipation (mW)
500
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
100
Packaging
Tube
Mounting
Surface Mount
Package Height
3.81(Max)
Package Width
6.5(Max)
Package Length
8.7(Max)
PCB changed
6
Standard Package Name
DIP
Supplier Package
PDIP SMD
Pin Count
6
Lead Shape
Gull-wing
Family/Series
IL4208
ROHS Version
2011/65/EU, 2015/863
MSL
1
Order Quantity

