Triac and SCR Output Photocouplers
IL4118-X009T
Optocoupler Triac AC-OUT 1-CH 800V 6-Pin PDIP SMD T/R
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Number of Channels per Chip
1
Zero-Crossing Circuit
Yes
Maximum Turn-On Time (us)
35(Typ)
Standards
UL, IEC, FIMKO, cUL
Output Device
Triac
Output Type
AC
Maximum Output Voltage (VAC)
595
Minimum Isolation Voltage (Vrms)
5300
Typical Forward Voltage (V)
1.3
Maximum Forward Voltage (V)
1.5
Repetitive Peak Off-State Voltage (V)
800
Maximum Reverse Voltage (V)
6
Zero-Crossing Voltage (V)
25
Typical Critical Rate of Rise of Off-State Voltage (V/us)
10000(Min)
Maximum Forward Current (mA)
60
Minimum Trigger Current (mA)
0.7(Typ)
Maximum Continuous Output Current (mA)
300
Repetitive Peak Off-State Current (uA)
100
Maximum Power Dissipation (mW)
500
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
100
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
3.81(Max)
Package Width
6.5(Max)
Package Length
8.7(Max)
PCB changed
6
Standard Package Name
DIP
Supplier Package
PDIP SMD
Pin Count
6
Lead Shape
Gull-wing
Family/Series
IL4118-X009T
ROHS Version
2011/65/EU, 2015/863
MSL
1
Order Quantity

