Arrow Electronic Components Online
IL300EFX009T|VISHAY|simage
IL300EFX009T|VISHAY|limage
Transistor and Photovoltaic Output Photocouplers

IL300-EF-X009T

Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 8-Pin PDIP-8A SMD T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.49.80.00
  • Automotive
    No
  • PPAP
    No
  • Output Type
    DC
  • Input Type
    DC
  • Output Device
    Linear Photovoltaic
  • Number of Channels per Chip
    1
  • Minimum Isolation Voltage (Vrms)
    4420
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    100
  • Maximum Forward Voltage (V)
    1.5
  • Standard
    UL|FIMKO|cUL|BSI
  • Maximum Power Dissipation (mW)
    210
  • Typical Forward Voltage (V)
    1.4
  • Maximum Reverse Voltage (V)
    5
  • Maximum Forward Current (mA)
    60
  • Packaging
    Tape and Reel
  • Typical Rise Time (us)
    1.75
  • Typical Fall Time (us)
    0.8
  • Mounting
    Surface Mount
  • Package Height
    3.81(Max)
  • Package Width
    6.6(Max)
  • Package Length
    10.16(Max)
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP-8A SMD
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources