Transistor and Photovoltaic Output Photocouplers
IL208AT
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N T/R
VishayYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Output Type
DC
Input Type
DC
Output Device
Transistor With Base
Number of Channels per Chip
1
Minimum Isolation Voltage (Vrms)
4000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
100
Maximum Forward Voltage (V)
1.5
Maximum Collector-Emitter Voltage (V)
70
Maximum Current Transfer Ratio (%)
320
Standards
cUL, FIMKO, IEC, UL
Maximum Collector Current (mA)
100
Maximum Collector-Emitter Saturation Voltage (mV)
400
Maximum Power Dissipation (mW)
240
Typical Forward Voltage (V)
1.3
Maximum Forward Current (mA)
60
Packaging
Tape and Reel
Minimum Current Transfer Ratio (%)
100
Current Transfer Ratio Test Current (mA)
10
Mounting
Surface Mount
Package Height
1.55(Max)
Package Width
4(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing
Family/Series
IL208A
ALIAS
IL208AT, IL208AT
ROHS Version
2011/65/EU, 2015/863
MSL
1
Order Quantity

