Arrow Electronic Components Online
IL19SEH053150200|SCHAFFNE|simage
IL19SEH053150200|SCHAFFNE|limage
Cable Assembly AC Power

IL19-SE-H05-3150-200

Cable Assembly AC Power 2m C19 3 POS F 16AWG

Schaffner
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • Automotive
    No
  • PPAP
    No
  • Cable Length (m)
    2
  • Wire Size (AWG)
    16
  • Connector Type A
    C19
  • Connector Type B
    Not Included
  • Gender
    F
  • Number of Contacts
    3
  • Connector Orientation
    Straight
  • Maximum Current Rating (A)
    16
  • Maximum Voltage Rating (VAC)
    250VAC
  • Jacket Color
    Black
  • IP Rating
    IP20
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources