Arrow Electronic Components Online
IL19EU1H053150200|SCHAFFNE|limage
IL19EU1H053150200|SCHAFFNE|simage
Cable Assembly AC Power

IL19-EU1-H05-3150-200

Cable Assembly 2m CEE 7/VII to C19 3 to 3 POS F-M 16AWG

Schaffner
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Cable Length (m)
    2
  • Wire Size (AWG)
    16
  • Connector Type A
    CEE 7/VII
  • Connector Type B
    C19
  • Gender
    F-M
  • Number of Contacts
    3 to 3
  • Connector Orientation
    Straight to Right Angle
  • Maximum Current Rating (A)
    16
  • Maximum Voltage Rating (VAC)
    250VAC
  • Jacket Color
    Black
  • IP Rating
    IP20
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70

Documentation and Resources

Datasheets
Design resources