IGBT Chip
IKY75N120CS6XKSA1
Trans IGBT Chip N-CH 1200V 150A 880W 4-Pin(4+Tab) TO-247 Tube
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.29.00.55
Automotive
No
PPAP
No
Technology
Trench Stop
Channel Type
N
Configuration
Single Dual Emitter
Maximum Gate Emitter Voltage (V)
±20
Maximum Collector-Emitter Voltage (V)
1200
Typical Collector-Emitter Saturation Voltage (V)
1.85
Maximum Continuous DC Collector Current (A)
150
Maximum Gate Emitter Leakage Current (uA)
0.6
Maximum Power Dissipation (mW)
880
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
175
Packaging
Tube
Mounting
Through Hole
Package Height
22.5(Max)
Package Width
5.1(Max)
Package Length
15.9(Max)
PCB changed
4
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-247
Pin Count
4

