Arrow Electronic Components Online
IKY40N120CS6XKSA1|INFINEON|simage
IKY40N120CS6XKSA1|INFINEON|limage
IGBT Chip

IKY40N120CS6XKSA1

Trans IGBT Chip N-CH 1200V 80A 500W 4-Pin(4+Tab) TO-247 Tube

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Technology
    Trench Stop
  • Channel Type
    N
  • Configuration
    Single Dual Emitter
  • Maximum Gate Emitter Voltage (V)
    ±20
  • Maximum Collector-Emitter Voltage (V)
    1200
  • Typical Collector-Emitter Saturation Voltage (V)
    1.85
  • Maximum Continuous DC Collector Current (A)
    80
  • Maximum Gate Emitter Leakage Current (uA)
    0.6
  • Maximum Power Dissipation (mW)
    500
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    22.5(Max)
  • Package Width
    5.1(Max)
  • Package Length
    15.9(Max)
  • PCB changed
    4
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-247
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources