IGBT Chip
IKP10N60TXKSA1
Trans IGBT Chip N-CH 600V 24A 110W 3-Pin(3+Tab) TO-220AB Tube
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.29.00.55
Automotive
Yes
PPAP
Unknown
Channel Type
N
Configuration
Single
Maximum Gate Emitter Voltage (V)
±20
Maximum Collector-Emitter Voltage (V)
600
Typical Collector-Emitter Saturation Voltage (V)
1.5
Maximum Continuous DC Collector Current (A)
24
Maximum Gate Emitter Leakage Current (uA)
0.1
Maximum Power Dissipation (mW)
110
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
175
Packaging
Tube
Mounting
Through Hole
Package Height
9.25
Package Width
4.4
Package Length
10
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220AB
Pin Count
3
Lead Shape
Through Hole

