Arrow Electronic Components Online
IKN0804000|APEM|simage
IKN0804000|APEM|limage
Switch DIP

IKN0804000

Switch DIP OFF ON SPST 8 Recessed Slide 0.1A 24VDC Gull Wing 2.54mm SMD T/R

APEM
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Profile DIP Switch
  • Actuator Style
    Recessed Slide
  • Pole Throw Configuration
    SPST
  • Switch Configuration
    OFF ON
  • Number of Positions
    8
  • Maximum Current Rating (A)
    0.1@24VDC
  • Maximum Nonswitching Current (mA)
    100
  • Maximum DC Voltage Rating (V)
    24
  • Dielectric Strength
    500VAC
  • Minimum Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    30
  • Electrical Life (Cycles)
    2000
  • Actuator Length (mm)
    0
  • Seal
    Tape(Polyamide)
  • Seal Location
    Top
  • Seal Description
    Tape(Polyamide)
  • Mounting
    Surface Mount
  • Termination Style
    Gull Wing
  • Terminal Pitch (mm)
    2.54
  • Number of Terminals
    16
  • Total Pitch (mm)
    17.78
  • Row Space (mm)
    9.39
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Tape and Reel
  • Body Length (mm)
    21.3
  • Body Depth (mm)
    7.3
  • Body Height (mm)
    2.55
  • Product Length (mm)
    21.3
  • Product Depth (mm)
    10
  • Product Height (mm)
    2.85

Documentation and Resources

Datasheets
Design resources