Arrow Electronic Components Online
IKD10N60RC2ATMA1|INFINEON|simage
IKD10N60RC2ATMA1|INFINEON|originalImage
IGBT Chip

IKD10N60RC2ATMA1

Cost Effective Monolithic Integrated IGBT with Diode

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Typical Collector-Emitter Saturation Voltage (V)
    2
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.3 mm
  • Package Width
    6.22 mm
  • Package Length
    6.5 mm
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    DPAK
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources