Arrow Electronic Components Online
IKB15N65EH5ATMA1|INFINEON|simage
IKB15N65EH5ATMA1|INFINEON|limage
IGBT Chip

IKB15N65EH5ATMA1

TRENCHSTOP IGBT with Rapid 1 fast and soft Anti-parallel diode

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Technology
    Trench Stop 5
  • Maximum Collector-Emitter Voltage (V)
    650
  • Typical Collector-Emitter Saturation Voltage (V)
    1.65
  • Maximum Power Dissipation (mW)
    105
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    4.57(Max)
  • Package Width
    9.45(Max)
  • Package Length
    10.31(Max)
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-263
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources