Arrow Electronic Components Online
IJ50205.0LS1TR|SAMTEC|simage
IJ50205.0LS1TR|SAMTEC|limage
Connector Headers and PCB Receptacles

IJ5-02-05.0-L-S-1-TR

Conn Board to Board RCP 2 POS 4mm Solder ST Thru-Hole T/R

Samtec
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Board to Board
  • Gender
    RCP
  • Number of Contacts
    2
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    4
  • Body Orientation
    Straight
  • Polarization Type
    Center Key
  • Maximum Current Rating (A)
    2.36/Contact
  • Maximum Voltage Rating
    283VDC, 200VAC
  • Insulation Resistance (MOhm)
    35000
  • Maximum Contact Resistance (mOhm)
    34
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    11.93
  • Product Depth (mm)
    5.74
  • Product Height (mm)
    7.52
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources