Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Category
Inclinometer
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Minimum Storage Temperature (°C)
-40
Maximum Operating Supply Voltage (V)
3.6
Typical Operating Supply Voltage (V)
1.8
Mounting
Surface Mount
Package Height
1.7
Package Width
5
Package Length
5
PCB changed
16
Standard Package Name
LGA
Supplier Package
CCLGA
Pin Count
16

