Arrow Electronic Components Online
IHV45EB92|VISHAY|limage
IHV45EB92|VISHAY|simage
Inductor Leaded

IHV45EB92

Filter Inductor

Vishay
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Filter
  • Technology
    Wirewound
  • Core Material
    Iron
  • Tolerance
    10%
  • Inductance Test Frequency (Hz)
    1K
  • Mounting
    Through Hole
  • Lead Style
    Radial
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125

Documentation and Resources

Datasheets
Design resources