Arrow Electronic Components Online
IHSM5832ER4R7L|VISHAY|simage
IHSM5832ER4R7L|VISHAY|limage
Inductor Surface Mount

IHSM5832ER4R7L

Inductor Power Molded Wirewound 4.7uH 15% 1KHz Ferrite 7.4A 0.023Ohm DCR 5832 T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Molded
  • Core Material
    Ferrite
  • Inductance (H)
    4.7u
  • Inductance Decrease Percentage @ Isat (%)
    5
  • Tolerance
    15%
  • Inductance Test Frequency (Hz)
    1K
  • Maximum DC Current (A)
    7.4
  • Maximum Saturation Current (A)
    2.8
  • Maximum DC Resistance (Ohm)
    0.023
  • Number of Terminals
    2
  • Case Size
    5832
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    16.26
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    8.13
  • Maximum Product Height (mm)
    7.24

Documentation and Resources

Datasheets
Design resources