Arrow Electronic Components Online
IHLP6767GZER330M11|VISHAY|simage
IHLP6767GZER330M11|VISHAY|limage
Inductor Surface Mount

IHLP6767GZER330M11

Power Choke Shielded Wirewound 33uH 20% 100KHz Powdered Iron 10.7A 0.037Ohm DCR 6767 T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Choke
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Powdered Iron
  • Inductance (H)
    33u
  • Inductance Decrease Percentage @ Isat (%)
    20
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    10.7(Typ)
  • Maximum Saturation Current (A)
    9(Typ)
  • Maximum DC Resistance (Ohm)
    0.037
  • Minimum Self Resonant Frequency (Hz)
    4.8M(Typ)
  • Number of Terminals
    2
  • Case Size
    6767
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    17.4
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    17.15
  • Maximum Product Height (mm)
    7

Documentation and Resources

Datasheets
Design resources