Inductor Surface Mount
IHLP6767GZER150M01
Power Choke Shielded Wirewound 15uH 20% 100KHz Powdered Iron 12.5A 0.0199Ohm DCR 6767 T/R
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Power Choke
Technology
Wirewound
Protection Style
Shielded
Core Material
Powdered Iron
Inductance (H)
15u
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
12.5(Typ)
Maximum Saturation Current (A)
25(Typ)
Maximum DC Resistance (Ohm)
0.0199
Number of Terminals
2
Case Size
6767
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
17.4
Mounting
Surface Mount
Maximum Product Depth (mm)
17.15
Maximum Product Height (mm)
7
Order Quantity

