Inductor Surface Mount
IHLP4040DZER4R7M01
Power Choke Shielded Wirewound 4.7uH 20% 100KHz Powdered Iron 9.5A 0.0165Ohm DCR 4040 T/R
VishayYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Power Choke
Technology
Wirewound
Protection Style
Shielded
Core Material
Powdered Iron
Inductance (H)
4.7u
Inductance Decrease Percentage @ Isat (%)
20
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
9.5(Typ)
Maximum Saturation Current (A)
17(Typ)
Maximum DC Resistance (Ohm)
0.0165
Number of Terminals
2
Case Size
4040
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
11.1
Mounting
Surface Mount
Maximum Product Depth (mm)
10.29
Maximum Product Height (mm)
4
Family/Series
IHLP-4040DZ-01
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
500
MSL
1
Order Quantity

