Inductor Surface Mount
IHLP3232CZER330M11
Power Choke Shielded Wirewound 33uH 20% 100KHz Powdered Iron 3.1A 0.177Ohm DCR 3232 T/R
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power Choke
Technology
Wirewound
Protection Style
Shielded
Core Material
Powdered Iron
Inductance (H)
33u
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
3.1(Typ)
Maximum Saturation Current (A)
2.1(Typ)
Maximum DC Resistance (Ohm)
0.177
Minimum Self Resonant Frequency (Hz)
5.6M(Typ)
Number of Terminals
2
Case Size
3232
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
8.89
Mounting
Surface Mount
Maximum Product Depth (mm)
8.26
Maximum Product Height (mm)
3

