Inductor Surface Mount
IHLP2525CZERR10M01
Power Choke Shielded Wirewound 0.1uH 20% 100KHz Powdered Iron 32.5A 0.0017Ohm DCR 2525 T/R
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Power Choke
Technology
Wirewound
Protection Style
Shielded
Core Material
Powdered Iron
Inductance (H)
0.1u
Inductance Decrease Percentage @ Isat (%)
20
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
32.5(Typ)
Maximum Saturation Current (A)
60(Typ)
Maximum DC Resistance (Ohm)
0.0017
Minimum Self Resonant Frequency (Hz)
400M(Typ)
Number of Terminals
2
Case Size
2525
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
7.24
Mounting
Surface Mount
Maximum Product Depth (mm)
6.72
Maximum Product Height (mm)
3
Order Quantity

