Inductor Surface Mount
IHLP2525CZER100M07
Power Choke Shielded Wirewound 10uH 20% 100KHz Powdered Iron 3A 0.08874Ohm DCR 2525 T/R
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power Choke
Technology
Wirewound
Protection Style
Shielded
Core Material
Powdered Iron
Inductance (H)
10u
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
3(Typ)
Maximum Saturation Current (A)
7(Typ)
Maximum DC Resistance (Ohm)
0.08874(Typ)
Minimum Self Resonant Frequency (Hz)
16M(Typ)
Number of Terminals
2
Case Size
2525
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
7.24
Mounting
Surface Mount
Maximum Product Depth (mm)
6.72
Maximum Product Height (mm)
3

