Inductor Surface Mount
IHLP2020CZER3R3M11
Power Choke Shielded Wirewound 3.3uH 20% 100KHz Powdered Iron 6.3A 0.0404Ohm DCR 2020 T/R
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power Choke
Technology
Wirewound
Protection Style
Shielded
Core Material
Powdered Iron
Inductance (H)
3.3u
Inductance Decrease Percentage @ Isat (%)
30
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
6.3(Typ)
Maximum Saturation Current (A)
6.8(Typ)
Maximum DC Resistance (Ohm)
0.0404
Minimum Self Resonant Frequency (Hz)
30M(Typ)
Number of Terminals
2
Case Size
2020
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
5.74
Mounting
Surface Mount
Maximum Product Depth (mm)
5.43
Maximum Product Height (mm)
3

