Arrow Electronic Components Online
IHLP2020BZER100M01|VISHAY|limage
IHLP2020BZER100M01|VISHAY|simage
Inductor Surface Mount

IHLP2020BZER100M01

Power Choke Shielded Wirewound 10uH 20% 100KHz Powdered Iron 2.3A 0.199Ohm DCR 2020 T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Choke
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Powdered Iron
  • Inductance (H)
    10u
  • Inductance Decrease Percentage @ Isat (%)
    20
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    2.3(Typ)
  • Maximum Saturation Current (A)
    4(Typ)
  • Maximum DC Resistance (Ohm)
    0.199
  • Minimum Self Resonant Frequency (Hz)
    20M(Typ)
  • Number of Terminals
    2
  • Case Size
    2020
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    5.74
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    5.43
  • Maximum Product Height (mm)
    2

Documentation and Resources

Datasheets
Design resources