Arrow Electronic Components Online
IHLP1616ABERR47M01|VISHAY|limage
IHLP1616ABERR47M01|VISHAY|simage
Inductor Surface Mount

IHLP1616ABERR47M01

Power Choke Shielded Wirewound 0.47uH 20% 100KHz Powdered Iron 5A 0.022Ohm DCR 1616 T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Choke
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Powdered Iron
  • Inductance (H)
    0.47u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    5(Typ)
  • Maximum Saturation Current (A)
    13(Typ)
  • Maximum DC Resistance (Ohm)
    0.022
  • Minimum Self Resonant Frequency (Hz)
    101M(Typ)
  • Number of Terminals
    2
  • Case Size
    1616
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    4.7
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    4.31
  • Maximum Product Height (mm)
    1.2

Documentation and Resources

Datasheets
Design resources