Inductor Surface Mount
IHLP1212AEER1R0M11
Power Choke Shielded Wirewound 1uH 20% 100KHz Powdered Iron 3.9A 0.033Ohm DCR 1212 T/R
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power Choke
Technology
Wirewound
Protection Style
Shielded
Core Material
Powdered Iron
Inductance (H)
1u
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
3.9(Typ)
Maximum Saturation Current (A)
5.3(Typ)
Maximum DC Resistance (Ohm)
0.033
Minimum Self Resonant Frequency (Hz)
99M(Typ)
Number of Terminals
2
Case Size
1212
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
3.65
Mounting
Surface Mount
Maximum Product Depth (mm)
3.2
Maximum Product Height (mm)
1.5

