Arrow Electronic Components Online
IHPMC002|HONEYWEL|simage
IHPMC002|HONEYWEL|limage
Specialized Sensors

IH-PMC-002

Intelligent Particulate Matter Sensor Analog/Digital Output 5V 8-Pin Tray

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Intelligent Particulate Matter Sensor
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    60
  • Packaging
    Tray
  • Minimum Storage Temperature (°C)
    -30
  • Maximum Operating Supply Voltage (V)
    5.25
  • Typical Operating Supply Voltage (V)
    5
  • Package Height
    10.8
  • Package Width
    31.8
  • Package Length
    44.8
  • PCB changed
    8
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources